CRCW120610R0FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.34435
Datasheet

Upgrade


Vishay Dale
In Stock: 17,626
Unit Price: $1.14000
Datasheet

Similar


Vishay Dale
In Stock: 57,945
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07375
Datasheet

Similar


Vishay Dale
In Stock: 923
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 97,632
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,959
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7,425
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12,484
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16173
Datasheet

Direct


Panasonic Electronic Components
In Stock: 11,846
Unit Price: $1.31000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,105
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 385,816
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 428,475
Unit Price: $0.90000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610R0FKTB

DigiKey Part Number
CRCW120610R0FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120610R0FKTB
Description
RES SMD 10 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610R0FKTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17770$1,777.00
Manufacturers Standard Package