
CRCW120610R0FKEA | |
|---|---|
DigiKey Part Number | 541-10.0FTR-ND - Tape & Reel (TR) 541-10.0FCT-ND - Cut Tape (CT) 541-10.0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0FKEA |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.30720 | $7.68 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.21320 | $21.32 |
| 250 | $0.17188 | $42.97 |
| 500 | $0.14818 | $74.09 |
| 1,000 | $0.12948 | $129.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10174 | $508.70 |
| 10,000 | $0.08810 | $881.00 |
| 15,000 | $0.07892 | $1,183.80 |
| 25,000 | $0.06976 | $1,744.00 |
| 35,000 | $0.06945 | $2,430.75 |
| 50,000 | $0.06914 | $3,457.00 |
| 60,000 | $0.06899 | $4,139.40 |
| 120,000 | $0.06848 | $8,217.60 |

