Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent

CRCW08051R00JNEC | |
|---|---|
DigiKey Part Number | CRCW08051R00JNEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00JNEC |
Description | RES SMD 1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R00JNEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R00JNEAIF | Vishay Dale | 200 | 541-1.0APCT-ND | $3.54000 | Upgrade |
| RCA08051R00JNEA | Vishay Dale | 0 | 541-2233-2-ND | $0.15213 | Upgrade |
| CRCW08051R00JNEAC | Vishay Dale | 0 | CRCW08051R00JNEAC-ND | $0.03865 | Similar |
| RCG08051R00JNEA | Vishay Dale | 420 | 541-RCG08051R00JNEACT-ND | $1.32000 | Similar |
| CRCW08051R00FKEB | Vishay Dale | 0 | CRCW08051R00FKEB-ND | $0.08378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04808 | $961.60 |









