
CRM0805-JW-1R0ELF | |
---|---|
DigiKey Part Number | 118-CRM0805-JW-1R0ELFTR-ND - Tape & Reel (TR) 118-CRM0805-JW-1R0ELFCT-ND - Cut Tape (CT) 118-CRM0805-JW-1R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-JW-1R0ELF |
Description | RES SMD 1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-JW-1R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.27920 | $6.98 |
50 | $0.23000 | $11.50 |
100 | $0.19130 | $19.13 |
250 | $0.15272 | $38.18 |
500 | $0.13122 | $65.61 |
1,000 | $0.11405 | $114.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08684 | $434.20 |
10,000 | $0.07897 | $789.70 |
15,000 | $0.07514 | $1,127.10 |
25,000 | $0.06147 | $1,536.75 |
35,000 | $0.06119 | $2,141.65 |
50,000 | $0.06091 | $3,045.50 |
60,000 | $0.06078 | $3,646.80 |
120,000 | $0.06031 | $7,237.20 |
125,000 | $0.06029 | $7,536.25 |