1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R00JNEAIF

DigiKey Part Number
541-1.0APTR-ND - Tape & Reel (TR)
541-1.0APCT-ND - Cut Tape (CT)
541-1.0APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051R00JNEAIF
Description
RES SMD 1 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R00JNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG08051R00JNEAVishay Dale420541-RCG08051R00JNEACT-ND$1.32000Direct
CRCW08051R00FKEAHPVishay Dale129,986541-1.00TCT-ND$2.06000Upgrade
CRCW08051R00JNEAVishay Dale69,119541-1.0ACT-ND$0.82000Upgrade
CRCW08051R00JNEAHPVishay Dale152,109541-1.0TACT-ND$2.06000Upgrade
CRCW08051R00JNEBVishay Dale19,895541-CRCW08051R00JNEBCT-ND$0.82000Upgrade
In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$1.99800$19.98
25$1.64760$41.19
50$1.44860$72.43
100$1.29080$129.08
250$1.13128$282.82
500$1.03904$519.52
1,000$0.96586$965.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81663$4,083.15
10,000$0.78371$7,837.10
15,000$0.76766$11,514.90
25,000$0.75026$18,756.50
35,000$0.74029$25,910.15
50,000$0.73086$36,543.00
Manufacturers Standard Package