Parametric Equivalent
Direct
Similar

CRCW08051R00FNEB | |
|---|---|
DigiKey Part Number | CRCW08051R00FNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00FNEB |
Description | RES SMD 1 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R00FNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R00FKEC | Vishay Dale | 0 | CRCW08051R00FKEC-ND | $0.08378 | Parametric Equivalent |
| RMCF0805FT1R00 | Stackpole Electronics Inc | 76,691 | RMCF0805FT1R00CT-ND | $0.82000 | Direct |
| CRS0805-FW-1R00ELF | Bourns Inc. | 18,434 | CRS0805-FW-1R00ELFCT-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.10729 | $2,145.80 |




