CRCW0603910RFKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03437
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27,398
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.90000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $0.03830
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 11,773
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,836
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,156
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21,794
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 58,490
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04777
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.03121
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.01842
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.03121
Datasheet
910 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603910RFKEAC

DigiKey Part Number
541-5594-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603910RFKEAC
Description
RES 910 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603910RFKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603910RFKEBCVishay Dale0CRCW0603910RFKEBC-ND$0.03437Parametric Equivalent
AC0603FR-07910RLYAGEO27,39813-AC0603FR-07910RLCT-ND$0.82000Parametric Equivalent
CAS06F9100CTCal-Chip Electronics, Inc.5,0004713-CAS06F9100CT-ND$0.90000Parametric Equivalent
CRG0603F910RTE Connectivity01111-CRG0603F910RTR-ND$0.03830Parametric Equivalent
CRG0603F910RTE Connectivity Passive Product11,7731712-CRG0603F910RCT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.03437$2,062.20