CRG0603F910R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 27,398
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03437
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03437
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 11,773
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,836
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,156
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21,794
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 58,490
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04777
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.03121
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.01842
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.03121
Datasheet
New Product
Image for CRG0603F910R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F910R

DigiKey Part Number
1111-CRG0603F910RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F910R
Description
THICK FILM RESISTORS-SMD CRG0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F910R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07910RLYAGEO27,39813-AC0603FR-07910RLCT-ND$0.82000Parametric Equivalent
CAS06F9100CTCal-Chip Electronics, Inc.5,0004713-CAS06F9100CT-ND$0.90000Parametric Equivalent
CRCW0603910RFKEACVishay Dale0541-5594-2-ND$0.03437Parametric Equivalent
CRCW0603910RFKEBCVishay Dale0CRCW0603910RFKEBC-ND$0.03437Parametric Equivalent
CRG0603F910RTE Connectivity Passive Product11,7731712-CRG0603F910RCT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$0.03830$957.50