910 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F910R

DigiKey Part Number
1712-CRG0603F910RTR-ND - Tape & Reel (TR)
1712-CRG0603F910RCT-ND - Cut Tape (CT)
1712-CRG0603F910RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0603F910R
Description
RES SMD 910 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F910R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,773
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.16760$4.19
50$0.13640$6.82
100$0.11100$11.10
250$0.08648$21.62
500$0.07252$36.26
1,000$0.06166$61.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04451$222.55
10,000$0.02718$271.80
Manufacturers Standard Package