
CAS06F9100CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F9100CTTR-ND - Tape & Reel (TR) 4713-CAS06F9100CT-ND - Cut Tape (CT) 4713-CAS06F9100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F9100CT |
Description | ANTISULF RES0603 1% 910 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40300 | $4.03 |
| 25 | $0.30600 | $7.65 |
| 50 | $0.25320 | $12.66 |
| 100 | $0.21130 | $21.13 |
| 250 | $0.17004 | $42.51 |
| 500 | $0.14650 | $73.25 |
| 1,000 | $0.12784 | $127.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09831 | $491.55 |
| 10,000 | $0.08974 | $897.40 |
| 15,000 | $0.08557 | $1,283.55 |
| 25,000 | $0.08105 | $2,026.25 |
| 35,000 | $0.07847 | $2,746.45 |
| 50,000 | $0.07603 | $3,801.50 |
| 60,000 | $0.07489 | $4,493.40 |
| 120,000 | $0.07113 | $8,535.60 |
| 125,000 | $0.07093 | $8,866.25 |

