CRCW0603220RJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.29005
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 133,320
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 60,341
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17,567
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,298
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 98,080
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14286
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.11747
Datasheet

Direct


Panasonic Electronic Components
In Stock: 113,623
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02191
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 553,554
Unit Price: $0.82000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603220RJNEB

DigiKey Part Number
541-CRCW0603220RJNEBTR-ND - Tape & Reel (TR)
541-CRCW0603220RJNEBCT-ND - Cut Tape (CT)
541-CRCW0603220RJNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603220RJNEB
Description
RES SMD 220 OHM 5% 1/8W 0603
Customer Reference
Detailed Description
220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603220RJNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03916$391.60
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
50$0.12400$6.20
100$0.10200$10.20
500$0.06854$34.27
1,000$0.05874$58.74
* All Digi-Reel orders will add a $55.00 reeling fee.