Direct
Direct
Direct
Direct
Direct

CRCW0603220RJNTA | |
|---|---|
DigiKey Part Number | CRCW0603220RJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603220RJNTA |
Description | RES SMD 220 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603220RJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603220RJNEA | Vishay Dale | 5,953 | 541-220GCT-ND | $0.82000 | Direct |
| ERJ-3GEYJ221V | Panasonic Industry | 180,883 | P220GCT-ND | $0.82000 | Direct |
| RC0603JR-07220RL | YAGEO | 314,113 | 311-220GRCT-ND | $0.82000 | Direct |
| RMCF0603JG220R | Stackpole Electronics Inc | 0 | RMCF0603JG220RTR-ND | $0.02208 | Direct |
| RMCF0603JT220R | Stackpole Electronics Inc | 529,126 | RMCF0603JT220RCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14396 | $719.80 |





