


RC0603JR-07220RL | |
|---|---|
DigiKey Part Number | 311-220GRTR-ND - Tape & Reel (TR) 311-220GRCT-ND - Cut Tape (CT) 311-220GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07220RL |
Description | RES 220 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.12840 | $3.21 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08220 | $8.22 |
| 250 | $0.06280 | $15.70 |
| 500 | $0.05196 | $25.98 |
| 1,000 | $0.04349 | $43.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02853 | $142.65 |
| 10,000 | $0.02494 | $249.40 |
| 15,000 | $0.02320 | $348.00 |
| 25,000 | $0.02132 | $533.00 |
| 35,000 | $0.02025 | $708.75 |
| 50,000 | $0.01924 | $962.00 |




