
CRCW0603220RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0603220RFKTATR-ND - Tape & Reel (TR) 541-CRCW0603220RFKTACT-ND - Cut Tape (CT) 541-CRCW0603220RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603220RFKTA |
Description | RES SMD 220 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603220RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.57900 | $5.79 |
| 25 | $0.45360 | $11.34 |
| 50 | $0.38020 | $19.01 |
| 100 | $0.32310 | $32.31 |
| 250 | $0.26596 | $66.49 |
| 500 | $0.23316 | $116.58 |
| 1,000 | $0.20706 | $207.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16893 | $844.65 |
| 10,000 | $0.13978 | $1,397.80 |
| 15,000 | $0.13042 | $1,956.30 |
| 25,000 | $0.12957 | $3,239.25 |
| 35,000 | $0.12907 | $4,517.45 |
| 50,000 | $0.12008 | $6,004.00 |
| 60,000 | $0.11985 | $7,191.00 |
| 120,000 | $0.11906 | $14,287.20 |
| 125,000 | $0.11902 | $14,877.50 |

