CMF6049R900FKEA70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.94634
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.11844
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.89996
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $8.65201
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.58618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.58618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35124
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.97052
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,085
Unit Price: $4.49000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.98648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.49562
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.37250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.98648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.49562
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6049R900FKEA70

DigiKey Part Number
CMF6049R900FKEA70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6049R900FKEA70
Description
RES 49.9 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6049R900FKEA70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.47528$3,688.20
Manufacturers Standard Package