
CMF6049R900FKEB | |
|---|---|
DigiKey Part Number  | CMF49.9FGTR-ND - Tape & Reel (TR) CMF49.9FGCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF6049R900FKEB  | 
Description  | RES 49.9 OHM 1W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 49.9 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF6049R900FKEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.145" Dia x 0.344" L (3.68mm x 8.74mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $2.88000 | $28.80 | 
| 25 | $2.44440 | $61.11 | 
| 50 | $2.17340 | $108.67 | 
| 100 | $1.94170 | $194.17 | 
| 250 | $1.68752 | $421.88 | 
| 500 | $1.52842 | $764.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.42105 | $1,421.05 | 
| 2,000 | $1.30385 | $2,607.70 | 
| 3,000 | $1.24363 | $3,730.89 | 
| 5,000 | $1.17549 | $5,877.45 | 
| 7,000 | $1.13489 | $7,944.23 | 
| 10,000 | $1.09523 | $10,952.30 | 
| 12,000 | $1.07621 | $12,914.52 | 
| 24,000 | $1.01089 | $24,261.36 | 
| 25,000 | $1.00737 | $25,184.25 | 

