Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6049R900FKEA64 | |
|---|---|
DigiKey Part Number | CMF6049R900FKEA64-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6049R900FKEA64 |
Description | RES 49.9 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6049R900FKEA64 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6049R900BEEA | Vishay Dale | 0 | CMF6049R900BEEA-ND | $8.19345 | Upgrade |
| CMF6049R900FEEA | Vishay Dale | 0 | CMF6049R900FEEA-ND | $5.76080 | Upgrade |
| CMF6549R900FKEB | Vishay Dale | 0 | CMF6549R900FKEB-ND | $6.02208 | Similar |
| CMF7049R900FKEA | Vishay Dale | 0 | CMF7049R900FKEA-ND | $5.62893 | Similar |
| CMF6049R900FHBF70 | Vishay Dale | 0 | CMF6049R900FHBF70-ND | $36.09320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.83973 | $17,099.33 |


