CMF601K0000FKEB64 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $8.15430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.95399
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.55477
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.95291
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.83366
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.65530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.11860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.11860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.13694
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.11860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.87846
Datasheet

Similar


Vishay Dale
In Stock: 4,294
Unit Price: $13.81000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.31258
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601K0000FKEB64

DigiKey Part Number
CMF601K0000FKEB64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF601K0000FKEB64
Description
RES 1K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601K0000FKEB64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.99289$4,992.89
Manufacturers Standard Package