Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF651K0000FKEA11 | |
|---|---|
DigiKey Part Number | CMF651K0000FKEA11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF651K0000FKEA11 |
Description | RES 1K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651K0000FKEA11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701K0000FKEA | Vishay Dale | 0 | CMF701K0000FKEA-ND | $5.62893 | Direct |
| CMF651K0000BEEA | Vishay Dale | 0 | CMF651K0000BEEA-ND | $10.83077 | Upgrade |
| CMF651K0000BEEB | Vishay Dale | 0 | CMF651K0000BEEB-ND | $11.78790 | Upgrade |
| CMF651K0000BEEK | Vishay Dale | 0 | CMF651K0000BEEK-ND | $34.45710 | Upgrade |
| CMF651K0000BHEK | Vishay Dale | 0 | CMF651K0000BHEK-ND | $28.67080 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.70973 | $16,774.33 |



