CMF601K0000FEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.19345
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.94828
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.94869
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.76229
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.32003
Datasheet
1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601K0000FEEK

DigiKey Part Number
CMF601K0000FEEK-ND
Manufacturer
Manufacturer Product Number
CMF601K0000FEEK
Description
RES 1K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601K0000FEEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.29290$2,729.29
Manufacturers Standard Package