VY2332M41Y5UG63V0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.91742
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.44726
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.44726
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.44726
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.44726
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.72546
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.72546
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.72546
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.72546
Datasheet
VY2392M43Y5US63V0(VY2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2332M41Y5UG63V0

DigiKey Part Number
VY2332M41Y5UG63V0-ND
Manufacturer
Manufacturer Product Number
VY2332M41Y5UG63V0
Description
CAP CER 3300PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2332M41Y5UG63V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.