Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VY2332M41Y5US63V0 | |
|---|---|
DigiKey Part Number | VY2332M41Y5US63V0-ND |
Manufacturer | |
Manufacturer Product Number | VY2332M41Y5US63V0 |
Description | CAP CER 3300PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2332M41Y5US63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2332M41Y5US6TK7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2332M41Y5US6TK7-ND | $1.06441 | Direct |
| C921U332MZVDBAWL35 | KEMET | 0 | C921U332MZVDBAWL35-ND | $0.45071 | Similar |
| C921U332MZVDBAWL40 | KEMET | 0 | C921U332MZVDBAWL40-ND | $0.45071 | Similar |
| C921U332MZVDCAWL35 | KEMET | 0 | C921U332MZVDCAWL35-ND | $0.45071 | Similar |
| C921U332MZVDCAWL40 | KEMET | 0 | C921U332MZVDCAWL40-ND | $0.45071 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.06441 | $10,644.10 |





