C941U332MZWDCAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $0.07519
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.07519
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.07519
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.07519
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.12107
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12659
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12196
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12196
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12196
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12196
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.17758
Datasheet
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C941U332MZWDCAWL35

DigiKey Part Number
C941U332MZWDCAWL35-ND
Manufacturer
Manufacturer Product Number
C941U332MZWDCAWL35
Description
CAP CER 3300PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C941U332MZWDCAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C921U332MZVDBAWL35KEMET0C921U332MZVDBAWL35-ND$0.07519Similar
C921U332MZVDBAWL40KEMET0C921U332MZVDBAWL40-ND$0.07519Similar
C921U332MZVDCAWL35KEMET0C921U332MZVDCAWL35-ND$0.07519Similar
C921U332MZVDCAWL40KEMET0C921U332MZVDCAWL40-ND$0.07519Similar
C947U332MZWDBA7317KEMET0399-9509-3-ND$0.12107Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.73106$7,310.60