ST3TA103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nidec Components Corporation
In Stock: 3,676
Unit Price: $12.97000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 7,966
Unit Price: $16.42000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,879
Unit Price: $12.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,310
Unit Price: $12.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,786
Unit Price: $15.19000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 198
Unit Price: $20.36000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3TA103

DigiKey Part Number
ST3A103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST3TA103
Description
TRIMMER 10KOHM 0.125W J LEAD TOP
Customer Reference
Detailed Description
10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes