
3313X-1-103E | |
|---|---|
DigiKey Part Number | 3313X-103ETR-ND - Tape & Reel (TR) 3313X-103ECT-ND - Cut Tape (CT) 3313X-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313X-1-103E |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313X-1-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $12.58700 | $125.87 |
| 25 | $11.69440 | $292.36 |
| 50 | $11.06120 | $553.06 |
| 100 | $10.45770 | $1,045.77 |
| 250 | $9.70632 | $2,426.58 |
| 500 | $9.17190 | $4,585.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.66530 | $8,665.30 |
| 2,000 | $8.18549 | $16,370.98 |
| 3,000 | $7.91678 | $23,750.34 |
| 5,000 | $7.59042 | $37,952.10 |
| 7,000 | $7.38265 | $51,678.55 |
| 10,000 | $7.16852 | $71,685.20 |

