
3313J-1-103E | |
|---|---|
DigiKey Part Number | 3313J-103ETR-ND - Tape & Reel (TR) 3313J-103ECT-ND - Cut Tape (CT) 3313J-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-103E |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $10.80300 | $108.03 |
| 25 | $10.03680 | $250.92 |
| 50 | $9.49420 | $474.71 |
| 100 | $8.97620 | $897.62 |
| 250 | $8.33232 | $2,083.08 |
| 500 | $7.87390 | $3,936.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.43939 | $7,439.39 |
| 2,000 | $7.02766 | $14,055.32 |
| 3,000 | $6.79707 | $20,391.21 |
| 5,000 | $6.51699 | $32,584.95 |
| 7,000 | $6.33865 | $44,370.55 |
| 10,000 | $6.15484 | $61,548.40 |






