Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

S472M39Z5UN6TJ6R | |
|---|---|
DigiKey Part Number  | S472M39Z5UN6TJ6R-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S472M39Z5UN6TJ6R  | 
Description  | CAP CER 4700PF 1KV Z5U RADIAL  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | S472M39Z5UN6TJ6R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -30°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.551" (14.00mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.252" (6.40mm)  | |
Lead Style  | Straight  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $1.00531 | $20,106.20 | 





