Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

S472M39Z5UN6AK5R | |
|---|---|
DigiKey Part Number | S472M39Z5UN6AK5R-ND |
Manufacturer | |
Manufacturer Product Number | S472M39Z5UN6AK5R |
Description | CAP CER 4700PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S472M39Z5UN6AK5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S472M39Z5UN63J5R | Vishay Beyschlag/Draloric/BC Components | 414 | 1288PH-ND | $3.21000 | Direct |
| S472M39Z5UN63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S472M39Z5UN63K5R-ND | $0.73559 | Parametric Equivalent |
| S472M39Z5UN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S472M39Z5UN6TJ5R-ND | $0.73559 | Parametric Equivalent |
| S472M39Z5UN6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S472M39Z5UN6TK5R-ND | $0.73559 | Parametric Equivalent |
| S472M39Z5UN6UJ5R | Vishay Beyschlag/Draloric/BC Components | 8,189 | 56-S472M39Z5UN6UJ5RCT-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.72592 | $8,711.04 |




