S472M39Z5UN63K5R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 414
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.72592
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.73559
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.73559
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,189
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.73559
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.73559
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.91980
4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S472M39Z5UN63K5R

DigiKey Part Number
S472M39Z5UN63K5R-ND
Manufacturer
Manufacturer Product Number
S472M39Z5UN63K5R
Description
CAP CER 4700PF 1KV Z5U RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S472M39Z5UN63K5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S472M39Z5UN63J5RVishay Beyschlag/Draloric/BC Components4141288PH-ND$3.21000Direct
S472M39Z5UN6AK5RVishay Beyschlag/Draloric/BC Components0S472M39Z5UN6AK5R-ND$0.72592Parametric Equivalent
S472M39Z5UN6TJ5RVishay Beyschlag/Draloric/BC Components0S472M39Z5UN6TJ5R-ND$0.73559Parametric Equivalent
S472M39Z5UN6TK5RVishay Beyschlag/Draloric/BC Components0S472M39Z5UN6TK5R-ND$0.73559Parametric Equivalent
S472M39Z5UN6UJ5RVishay Beyschlag/Draloric/BC Components8,18956-S472M39Z5UN6UJ5RCT-ND$3.29000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.73559$7,355.90