Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S222M29Z5UN6TJ6R | |
|---|---|
DigiKey Part Number | S222M29Z5UN6TJ6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S222M29Z5UN6TJ6R |
Description | CAP CER 2200PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222M29Z5UN6TJ6R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S222K39Y5PN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K39Y5PN6TJ5R-ND | $0.69752 | Upgrade |
| S222K43X7RN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43X7RN6TJ5R-ND | $0.90624 | Upgrade |
| S222K43X7RN6TJ7R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43X7RN6TJ7R-ND | $0.90624 | Upgrade |
| S222K43Y5PP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43Y5PP6TK5R-ND | $1.08286 | Upgrade |
| S222K43Y5PP6TL7R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43Y5PP6TL7R-ND | $1.08286 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.82904 | $16,580.80 |




