MAL214838331E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.16349
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.31277
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $8.19343
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $8.33066
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.00327
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.73559
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.90699
Datasheet

Direct


Nichicon
In Stock: 910
Unit Price: $10.26000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $3.05654
Datasheet

Upgrade


Rubycon
In Stock: 1,728
Unit Price: $8.95000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $11.25000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214838331E3

DigiKey Part Number
MAL214838331E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214838331E3
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 100 Hz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$7.52571$11,288.57