Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215058331E3 | |
|---|---|
DigiKey Part Number | MAL215058331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215058331E3 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 604.5 mA @ 100 Hz |
Part Status Active | Impedance 95 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215038331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215038331E3-ND | $9.31425 | Parametric Equivalent |
| MAL215068331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215068331E3-ND | $9.14861 | Parametric Equivalent |
| B41888C8337M000 | TDK | 0 | B41888C8337M000-ND | $0.00000 | Upgrade |
| ELXZ630EC3331MK20S | Chemi-Con | 7 | 565-ELXZ630EC3331MK20S-ND | $12.66000 | Parametric Equivalent |
| ELXZ630ELL331MK20S | Chemi-Con | 1,309 | 565-2043-ND | $12.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.00490 | $13,507.35 |








