
UPW1J331MHD1TD | |
|---|---|
DigiKey Part Number | 493-UPW1J331MHD1TDCT-ND - Cut Tape (CT) UPW1J331MHD1TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J331MHD1TD |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 838.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.29 A @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.78800 | $57.88 |
| 50 | $4.53000 | $226.50 |
| 100 | $4.14200 | $414.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.16840 | $1,584.20 |
| 1,000 | $2.97939 | $2,979.39 |
| 1,500 | $2.88476 | $4,327.14 |
| 2,500 | $2.77995 | $6,949.88 |
| 3,500 | $2.71864 | $9,515.24 |
| 5,000 | $2.65969 | $13,298.45 |
| 6,000 | $2.63174 | $15,790.44 |
| 12,000 | $2.53768 | $30,452.16 |
| 12,500 | $2.53267 | $31,658.38 |

