Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL214868331E3 | |
|---|---|
DigiKey Part Number | MAL214868331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214868331E3 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 100 Hz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215058331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215058331E3-ND | $9.00490 | Upgrade |
| MAL215068331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215068331E3-ND | $9.14861 | Upgrade |
| MAL204838331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204838331E3-ND | $7.69225 | Parametric Equivalent |
| MAL204858331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204858331E3-ND | $7.40089 | Parametric Equivalent |
| MAL204868331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204868331E3-ND | $7.59151 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.03865 | $12,057.98 |










