Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214656681E3 | |
|---|---|
DigiKey Part Number | 4474PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL214656681E3 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214656681E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214636681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214636681E3-ND | $7.01674 | Parametric Equivalent |
| MAL214666681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214666681E3-ND | $6.91697 | Parametric Equivalent |
| B41866C5687M000 | TDK | 0 | B41866C5687M000-ND | $3.33811 | Parametric Equivalent |
| B41896C5687M000 | TDK | 6,000 | 495-6029-ND | $12.74000 | Parametric Equivalent |
| B41896C5687M008 | TDK | 0 | 495-B41896C5687M008TB-ND | $4.20216 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.78148 | $10,172.22 |






