
B41896C5687M000 | |
|---|---|
DigiKey Part Number | 495-6029-ND |
Manufacturer | |
Manufacturer Product Number | B41896C5687M000 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 316mOhm @ 120Hz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C5687M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.205 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 316mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.24600 | $82.46 |
| 50 | $6.38160 | $319.08 |
| 100 | $5.79200 | $579.20 |
| 500 | $4.77818 | $2,389.09 |
| 1,000 | $4.45893 | $4,458.93 |
| 2,500 | $4.11822 | $10,295.55 |
| 5,000 | $3.91074 | $19,553.70 |

