Parametric Equivalent

B41896C5687M008 | |
|---|---|
DigiKey Part Number | 495-B41896C5687M008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41896C5687M008 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 10kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C5687M008 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.205 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 74mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41896C5687M000 | TDK | 6,000 | 495-6029-ND | $12.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $4.20216 | $25,212.96 |


