B41866C5687M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 6,000
Unit Price: $12.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $4.20216
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.01674
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.78148
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.91697
Datasheet
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 134mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866C5687M000

DigiKey Part Number
B41866C5687M000-ND
Manufacturer
Manufacturer Product Number
B41866C5687M000
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 134mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41866C5687M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
875 mA @ 100 kHz
Part Status
Active
Impedance
127 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
134mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41896C5687M000TDK6,000495-6029-ND$12.74000Parametric Equivalent
B41896C5687M008TDK0495-B41896C5687M008TB-ND$4.20216Parametric Equivalent
MAL214636681E3Vishay Beyschlag/Draloric/BC Components0MAL214636681E3-ND$7.01674Parametric Equivalent
MAL214656681E3Vishay Beyschlag/Draloric/BC Components04474PHBK-ND$6.78148Parametric Equivalent
MAL214666681E3Vishay Beyschlag/Draloric/BC Components0MAL214666681E3-ND$6.91697Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6,000$3.33811$20,028.66