MAL214252109E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.02020
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.18032
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.02154
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.87044
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Chemi-Con
In Stock: 206
Unit Price: $6.49000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,890
Unit Price: $13.96000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 1,359
Unit Price: $4.84000
Datasheet

Similar


Nichicon
In Stock: 1,638
Unit Price: $5.99000
Datasheet

Similar


Nichicon
In Stock: 616
Unit Price: $5.01000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $5.09000
Datasheet
142 RHS Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214252109E3

DigiKey Part Number
MAL214252109E3-ND
Manufacturer
Manufacturer Product Number
MAL214252109E3
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
141 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6,000$1.87044$11,222.64