Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214232109E3 | |
|---|---|
DigiKey Part Number | MAL214232109E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214232109E3 |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 141 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214252109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214252109E3-ND | $2.05546 | Direct |
| MAL214231093E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214231093E3-ND | $2.39762 | Upgrade |
| MAL214251093E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214251093E3-ND | $2.22489 | Upgrade |
| EKMG201ELL100MJ16S | Chemi-Con | 0 | 565-1384-ND | $0.00000 | Similar |
| EKXG201ELL100MJ16S | Chemi-Con | 4 | 565-1432-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.21819 | $5,545.47 |











