EKMG201ELL100MJ16S is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Chemi-Con
In Stock: 4
Unit Price: $6.49000
Datasheet

Upgrade


Chemi-Con
In Stock: 2
Unit Price: $6.17000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,987
Unit Price: $9.87000
Datasheet

Direct


Nichicon
In Stock: 1,496
Unit Price: $6.25000
Datasheet

Upgrade


Rubycon
In Stock: 6,835
Unit Price: $6.08000
Datasheet

Upgrade


Rubycon
In Stock: 342
Unit Price: $8.14000
Datasheet

Upgrade


Rubycon
In Stock: 970
Unit Price: $7.97000
Datasheet

Upgrade


Rubycon
In Stock: 12,124
Unit Price: $14.06000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.01134
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.52436
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.67074
Datasheet

Upgrade


Nichicon
In Stock: 20,196
Unit Price: $8.63000
Datasheet

Upgrade


Nichicon
In Stock: 975
Unit Price: $6.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $6.08000
Datasheet
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG201ELL100MJ16S

DigiKey Part Number
565-1384-ND
Manufacturer
Manufacturer Product Number
EKMG201ELL100MJ16S
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG201ELL100MJ16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
74 mA @ 120 Hz
Ripple Current @ High Frequency
133.2 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes