K821J15C0GH5TK2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.96620
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.17569
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.96620
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.44039
Datasheet

Similar


KEMET
In Stock: 1,355
Unit Price: $4.08000
Datasheet

Similar


TDK Corporation
In Stock: 454
Unit Price: $2.53000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.08000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.35864
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.26118
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.53029
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K821J15C0GH5TK2

DigiKey Part Number
K821J15C0GH5TK2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K821J15C0GH5TK2
Description
CAP CER 820PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K821J15C0GH5TK2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.96620$11,594.40