Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RDE5C2A821J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8803-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A821J0P1H03B |
Description | CAP CER 820PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A821J0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A821J0S1H03A | Murata Electronics | 0 | 490-9133-3-ND | $1.31713 | Direct |
| RDE5C2A821J0K1H03B | Murata Electronics | 0 | 490-8802-ND | $1.41163 | Similar |
| RDE5C2A821J0M1H03A | Murata Electronics | 0 | 490-9132-1-ND | $4.11000 | Similar |
| C315C821J1G5TA | KEMET | 1,298 | 399-9751-ND | $4.28000 | Direct |
| FK18C0G2A821JN020 | TDK | 970 | 445-4390-ND | $2.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.41032 | $1,410.32 |










