Direct
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RDE5C2A821J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9132-1-ND - Cut Tape (CT) 490-9132-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A821J0M1H03A |
Description | CAP CER 820PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A821J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A821J0K1H03B | Murata Electronics | 0 | 490-8802-ND | $1.41163 | Direct |
| RDE5C2A821J0P1H03B | Murata Electronics | 0 | 490-8803-ND | $1.41032 | Similar |
| FK28C0G2A821JN000 | TDK | 103 | 445-FK28C0G2A821JN000-ND | $2.55000 | Direct |
| K821J15C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K821J15C0GH5UH5-ND | $1.09318 | Direct |
| K821J15C0GK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K821J15C0GK5UH5-ND | $1.33525 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.30936 | $2,618.72 |









