K681J15C0GH5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.12894
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.92653
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.50948
Datasheet

Similar


KEMET
In Stock: 989
Unit Price: $4.08000
Datasheet

Similar


KEMET
In Stock: 1,429
Unit Price: $4.08000
Datasheet

Similar


KEMET
In Stock: 381
Unit Price: $4.08000
Datasheet

Similar


KEMET
In Stock: 1,110
Unit Price: $4.08000
Datasheet

Similar


TDK Corporation
In Stock: 500
Unit Price: $2.53000
Datasheet

Similar


TDK Corporation
In Stock: 373
Unit Price: $2.53000
Datasheet

Similar


Murata Electronics
In Stock: 631
Unit Price: $4.00000
Datasheet

Similar


Murata Electronics
In Stock: 771
Unit Price: $4.16000
Datasheet

Similar


Murata Electronics
In Stock: 1,752
Unit Price: $4.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.81249
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.07555
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K681J15C0GH5UH5

DigiKey Part Number
K681J15C0GH5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K681J15C0GH5UH5
Description
CAP CER 680PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K681J15C0GH5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$0.92653$18,530.60