K562J20C0GF5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.65994
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.41320
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $3.23000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $1.50678
Datasheet

Similar


TDK Corporation
In Stock: 490
Unit Price: $2.81000
Datasheet

Similar


Murata Electronics
In Stock: 335
Unit Price: $5.21000
Datasheet

Similar


Murata Electronics
In Stock: 1,969
Unit Price: $5.13000
Datasheet

Similar


Murata Electronics
In Stock: 103
Unit Price: $5.21000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $6.29000
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K562J20C0GF5UL2

DigiKey Part Number
K562J20C0GF5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K562J20C0GF5UL2
Description
CAP CER 5600PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K562J20C0GF5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$2.38070$47,614.00