Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

K562J20C0GH5UL2 | |
|---|---|
DigiKey Part Number | K562J20C0GH5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K562J20C0GH5UL2 |
Description | CAP CER 5600PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K562J20C0GH5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K562J20C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K562J20C0GH5UH5-ND | $4.36923 | Similar |
| K562J20C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K562J20C0GH53L2-ND | $4.36923 | Parametric Equivalent |
| K562J20C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K562J20C0GH5TL2-ND | $4.45583 | Parametric Equivalent |
| FK16C0G2A562JN020 | TDK | 0 | 445-8335-ND | $1.16794 | Similar |
| FK26C0G2A562JN000 | TDK | 0 | 445-FK26C0G2A562JN000-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $4.36923 | $87,384.60 |




