RDE5C1H562J1S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 103
Unit Price: $5.14000
Datasheet

Similar


Murata Electronics
In Stock: 335
Unit Price: $5.14000
Datasheet

Similar


Murata Electronics
In Stock: 1,969
Unit Price: $5.06000
Datasheet

Direct


TDK Corporation
In Stock: 417
Unit Price: $2.77000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.38070
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.61064
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.62384
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $1.48648
Datasheet

Similar


TDK Corporation
In Stock: 231
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 490
Unit Price: $2.77000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.38070
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.39799
Datasheet
RDE SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H562J1S1H03A

DigiKey Part Number
490-9035-1-ND - Cut Tape (CT)
490-9035-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H562J1S1H03A
Description
CAP CER 5600PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H562J1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.20000$6.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.69465$3,389.30
Manufacturers Standard Package