K333K10X7RF5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44762
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.46553
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44762
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.18303
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.75758
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Similar


KEMET
In Stock: 1,692
Unit Price: $2.96000
Datasheet

Similar


KEMET
In Stock: 12,853
Unit Price: $2.96000
Datasheet

Similar


KEMET
In Stock: 126
Unit Price: $3.04000
Datasheet

Similar


KEMET
In Stock: 2,657
Unit Price: $3.04000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.64506
Datasheet

Similar


TDK
In Stock: 770
Unit Price: $2.30000
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K333K10X7RF5UL2

DigiKey Part Number
K333K10X7RF5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K333K10X7RF5UL2
Description
CAP CER 0.033UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K333K10X7RF5UL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K333K15X7RF5UL2Vishay Beyschlag/Draloric/BC Components0K333K15X7RF5UL2-ND$0.44762Direct
K333K10X7RF5UH5Vishay Beyschlag/Draloric/BC Components0BC2680TB-ND$0.37638Similar
K333K15X7RF5TK2Vishay Beyschlag/Draloric/BC Components0K333K15X7RF5TK2-ND$0.46553Similar
K333K15X7RF5UH5Vishay Beyschlag/Draloric/BC Components0K333K15X7RF5UH5-ND$0.44762Similar
K333K20X7RH5UL2Vishay Beyschlag/Draloric/BC Components0K333K20X7RH5UL2-ND$1.18303Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$0.37638$7,527.60