A103M15X7RF5TAA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 173,919
Unit Price: $1.89000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 13,190
Unit Price: $2.46000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 34,933
Unit Price: $2.87000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,689
Unit Price: $2.46000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60575
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.66734
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.57904
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.47867
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06089
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06089
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.91093
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.97764
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.90856
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.38000
Datasheet
A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A103M15X7RF5TAA

DigiKey Part Number
56-A103M15X7RF5TAATR-ND - Tape & Reel (TR)
56-A103M15X7RF5TAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A103M15X7RF5TAA
Description
CAP CER 10000PF 50V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.08400$10.84
50$0.77520$38.76
100$0.68230$68.23
500$0.54586$272.93
1,000$0.48346$483.46
2,500$0.45167$1,129.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.40287$2,820.09
Manufacturers Standard Package